FOX Electronics FOX924B-16 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2ppm |
| Frequency Tolerance | 1.5ppm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Radiation Hardening | No |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX924B-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.