The FOXLF0368SX is a crystal oscillator with a frequency of 3.686MHz and a frequency tolerance of 30ppm. It operates within a temperature range of -20°C to 70°C. The oscillator is mounted through a hole and packaged in cut tape. The series resistance is 120 ohms.
FOX Electronics FOXLF0368SX technical specifications.
| Frequency | 3.686MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series Resistance | 120R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF0368SX to view detailed technical specifications.
No datasheet is available for this part.