FOX Electronics FOXLF036SMS technical specifications.
| Frequency | 3.58MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series Resistance | 120R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF036SMS to view detailed technical specifications.
No datasheet is available for this part.