
The FOXLF0443 is a 4.433619MHz crystal oscillator with a frequency stability of 50ppm. It has a height of 13.46mm, length of 11.05mm, and width of 4.65mm. The oscillator is designed for through hole mount and has a radial termination. It operates within a temperature range of -20°C to 70°C.
FOX Electronics FOXLF0443 technical specifications.
| Frequency | 4.433619MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Length | 11.05mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | FOXLF |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF0443 to view detailed technical specifications.
No datasheet is available for this part.
