
The FOXLF098-20 is a 9.8304MHz crystal oscillator with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is designed for through hole mounting and features a radial termination. The oscillator operates within a temperature range of -20°C to 70°C and is available in bulk packaging with 100 units per package.
FOX Electronics FOXLF098-20 technical specifications.
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 11.05mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FOXLF |
| Series Resistance | 35R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF098-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
