The FOXLF320-20 is a 32MHz crystal unit with a frequency stability of 50ppm. It has a load capacitance of 20pF and an equivalent series resistance of 20R. The crystal unit is available in a radial termination package, with a height of 13.46mm, length of 11.05mm, and width of 4.65mm. Operating temperature range is from -20°C to 70°C.
FOX Electronics FOXLF320-20 technical specifications.
| ESR (Equivalent Series Resistance) | 20R |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Length | 11.05mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | HC49U |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF320-20 to view detailed technical specifications.
No datasheet is available for this part.