
The FOXS/0368-20 is a 3.6864MHz crystal with a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is available in bulk packaging with a package quantity of 1000. It is not RoHS compliant and has a radial termination. The crystal is suitable for use in through-hole and SMD applications.
FOX Electronics FOXS/0368-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FOXS |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOXS/0368-20 to view detailed technical specifications.
No datasheet is available for this part.
