
The FOXS/041 is a 4.194304MHz crystal oscillator with a frequency stability of 50ppm. It has a capacitance of 1.2pF and a load capacitance of 10pF. The oscillator is available in a radial termination package with a height of 3.6mm. Operating temperature range is from -20°C to 70°C. The FOXS/041 is not RoHS compliant.
FOX Electronics FOXS/041 technical specifications.
| Capacitance | 1.2E-11F |
| Frequency | 4.194304MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FOXS |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOXS/041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.