The FOXS/240F-20 is a 24MHz crystal oscillator with a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is available in a bulk packaging with 100 units per package and features a radial termination. It is not RoHS compliant.
FOX Electronics FOXS/240F-20 technical specifications.
| Capacitance | 2E-11F |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 30R |
| RoHS Compliant | No |
| Series | FOXS |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOXS/240F-20 to view detailed technical specifications.
No datasheet is available for this part.