The FOXSD Series crystal oscillator operates at a frequency of 3.6864MHz with a frequency stability of 50ppm. It measures 4.5mm in height, 13.9mm in length, and 5mm in width. The oscillator is available in a package quantity of 1000 units, packaged in tape and reel. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
FOX Electronics FOXSD/0368-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Height | 4.5mm |
| Length | 13.9mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FOXSD |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOXSD/0368-20 to view detailed technical specifications.
No datasheet is available for this part.