
The FOXSD/036S is a 3.579545MHz crystal with a frequency stability of 50ppm. It has a height of 4.5mm, length of 13.9mm, and width of 5mm. The crystal is packaged in a tape and reel format with a quantity of 1000. It is not RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
FOX Electronics FOXSD/036S technical specifications.
| Capacitance | 1.8E-11F |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Height | 4.5mm |
| Length | 13.9mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FOXSD |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOXSD/036S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
