The FOXSD/0443 is a 4.433619MHz crystal oscillator with a frequency stability of 50ppm. It has a package size of 4.5mm in height, 13.9mm in length, and 5mm in width. The oscillator operates within a temperature range of -10°C to 70°C. It is available in a tape and reel packaging with 100 pieces per package. The FOXSD series is not RoHS compliant.
FOX Electronics FOXSD/0443 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 4.433619MHz |
| Frequency Stability | 50ppm |
| Height | 4.5mm |
| Length | 13.9mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FOXSD |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOXSD/0443 to view detailed technical specifications.
No datasheet is available for this part.