
The FOXSD/05A is a surface mount capacitor with a capacitance of 2E-11F and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and has a load capacitance of 10pF. The capacitor is available in a package quantity of 100 and is packaged on a tape and reel. It is not RoHS compliant.
FOX Electronics FOXSD/05A technical specifications.
| Capacitance | 2E-11F |
| Frequency | 5MHz |
| Frequency Stability | 50ppm |
| Height | 4.5mm |
| Length | 13.9mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FOXSD |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOXSD/05A to view detailed technical specifications.
No datasheet is available for this part.
