
The FOXSD Series crystal oscillator features a capacitance of 2pF and a frequency of 5MHz with a stability of 50ppm. It measures 4.5mm in height, 5mm in width, and 13.9mm in length. Operating temperature range is from -10°C to 70°C. The oscillator is available in a tape and reel packaging with 1000 units per package.
FOX Electronics FOXSD/05A/TR technical specifications.
| Capacitance | 2E-11F |
| Frequency | 5MHz |
| Frequency Stability | 50ppm |
| Height | 4.5mm |
| Length | 13.9mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FOXSD |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOXSD/05A/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.