The FOXSD/080-20 is a 8MHz crystal oscillator with a frequency stability of 50ppm. It is available in a SMD/SMT package with dimensions of 4.5mm in height, 5mm in width, and 13.9mm in length. The oscillator operates within a temperature range of -10°C to 70°C. It is packaged in tape and reel quantities of 100. Note that this product is not RoHS compliant.
FOX Electronics FOXSD/080-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Height | 4.5mm |
| Length | 13.9mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FOXSD |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOXSD/080-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.