
The FOXSD Series crystal oscillator features a frequency of 14.7456MHz with a stability of 50ppm. It is designed for surface-mount applications and has a maximum operating temperature of 70°C. The oscillator is packaged in a tape and reel format with a quantity of 1000 units per reel. The dimensions of the oscillator are 4.5mm in height, 5mm in width, and 13.9mm in length.
FOX Electronics FOXSD/147-20/TR technical specifications.
| Capacitance | 2E-11F |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Height | 4.5mm |
| Length | 13.9mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FOXSD |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOXSD/147-20/TR to view detailed technical specifications.
No datasheet is available for this part.
