This surface mount crystal oscillator operates at a frequency of 4.194MHz with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a series resistance of 150 ohms and a load capacitance of 12 picofarads. The oscillator is designed to operate within a temperature range of -20°C to 70°C. It is manufactured with lead-free materials.
FOX Electronics FOXSDLF/041/TR technical specifications.
| Frequency | 4.194MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 4.194304 MHz |
| Series Resistance | 150R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/041/TR to view detailed technical specifications.
No datasheet is available for this part.