This 10MHz crystal oscillator features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is lead free and has a series resistance of 60 ohms. It is designed for surface mount applications.
FOX Electronics FOXSDLF/100-20/TR technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/100-20/TR to view detailed technical specifications.
No datasheet is available for this part.