FOX Electronics FOXSDLF/128-20/TR technical specifications.
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 12.288 MHz |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/128-20/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.