The FOXSDLF/160-20/TR crystal operates within a temperature range of -20°C to 70°C. It features a frequency of 16MHz with a stability of 50ppm and tolerance of 30ppm. The crystal has a series resistance of 40R and a load capacitance of 20pF. It is available in a 2-pin HC49SD SMD package, suitable for surface mount applications.
FOX Electronics FOXSDLF/160-20/TR technical specifications.
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Packaging | Tape and Reel |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/160-20/TR to view detailed technical specifications.
No datasheet is available for this part.