FOX Electronics FOXSDLF/196-20 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.177inch |
| Length | 0.461inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | HC49SDLF |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/196-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.