
This 20MHz crystal has a frequency tolerance of 30ppm and a series resistance of 30 ohms. It is packaged in a surface mount package with a lead-free termination and is compliant with RoHS regulations. The crystal operates within a temperature range of -20°C to 70°C and has a load capacitance of 20pF.
FOX Electronics FOXSDLF/200-20 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOXSD |
| Series Resistance | 30R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/200-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.