FOX Electronics FOXSDLF/221-20 TR technical specifications.
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 22.1184 MHz |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/221-20 TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.