The FOXSDLF/270F-20 is a surface mount crystal with a frequency of 27MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and has a load capacitance of 20pF. The crystal is packaged in cut tape and is suitable for use in general applications.
FOX Electronics FOXSDLF/270F-20 technical specifications.
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series Resistance | 30R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/270F-20 to view detailed technical specifications.
No datasheet is available for this part.