FOX Electronics FOXSDLF/320-20 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 32 MHz |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/320-20 to view detailed technical specifications.
No datasheet is available for this part.