FOX Electronics FOXSLF/073-20MS technical specifications.
| Frequency | 7.373MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 80R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF/073-20MS to view detailed technical specifications.
No datasheet is available for this part.