FOX Electronics FOXSLF/100 technical specifications.
| Package/Case | 100 |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 10 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FOXSLF |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF/100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.