FOX Electronics FOXSLF/111-20 technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 11MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HC49S |
| Termination | Radial |
| Tolerance | 50ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF/111-20 to view detailed technical specifications.
No datasheet is available for this part.