The FOXSLF/115MS is a 11.0592MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It operates within a temperature range of -20°C to 70°C and is available in a through-hole package. The crystal is packaged in cut tape.
FOX Electronics FOXSLF/115MS technical specifications.
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF/115MS to view detailed technical specifications.
No datasheet is available for this part.