The FOXSLF/160 is a 16MHz crystal with a series resistance of 40R and a load capacitance of 10pF. It operates within a temperature range of -20°C to 70°C. The crystal is packaged in bulk and is available in quantities of 100. It is RoHS compliant and has a frequency tolerance of 30ppm and a frequency stability of 50ppm.
FOX Electronics FOXSLF/160 technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 16 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FOXSLF |
| Series Resistance | 40R |
| Termination | Radial |
| Tolerance | 50ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF/160 to view detailed technical specifications.
No datasheet is available for this part.