The FOXSLF/200-20MS crystal oscillator operates at a frequency of 20MHz with a frequency tolerance of 30ppm. It has a frequency stability of 50ppm and a load capacitance of 20pF. The oscillator is designed for through hole mount and is packaged in a bag. It can operate within a temperature range of -20°C to 70°C.
FOX Electronics FOXSLF/200-20MS technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bag |
| Radiation Hardening | No |
| Series Resistance | 30R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF/200-20MS to view detailed technical specifications.
No datasheet is available for this part.