The FPX0368-20-LF is a 2pF crystal oscillator with a frequency of 3.6864MHz. It has a height of 3.7mm, length of 12.5mm, and width of 4.6mm. The oscillator is available in a tape and reel packaging with 1000 units per package. It is designed for surface mount technology (SMD/SMT) applications.
FOX Electronics FPX0368-20-LF technical specifications.
| Capacitance | 2E-11F |
| Frequency | 3.6864MHz |
| Height | 3.7mm |
| Length | 12.5mm |
| Load Capacitance | 20pF |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FPX |
| Termination | SMD/SMT |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FPX0368-20-LF to view detailed technical specifications.
No datasheet is available for this part.