FOX Electronics FPX0368S20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 3.6864MHz |
| Height | 3.7mm |
| Length | 12.5mm |
| Load Capacitance | 20pF |
| Package Quantity | 100 |
| Termination | SMD/SMT |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FPX0368S20 to view detailed technical specifications.
No datasheet is available for this part.
