
The FPX040A is a 4MHz crystal with a frequency stability of 50ppm. It measures 3.7mm in height, 12.5mm in length, and 4.6mm in width. The crystal is packaged in Tape and Reel quantities of 100. It is not RoHS compliant. Operating temperature range is from -10°C to 70°C.
FOX Electronics FPX040A technical specifications.
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Height | 3.7mm |
| Length | 12.5mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FPX |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FPX040A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.