
The FPX049 crystal oscillator from FOX Electronics operates at a frequency of 4.9152MHz with a stability of 50ppm. It measures 3.7mm in height, 12.5mm in length, and 4.6mm in width. The device is designed for surface mount applications and is available in quantities of 100 per tape and reel. The FPX049 is not RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
FOX Electronics FPX049 technical specifications.
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Height | 3.7mm |
| Length | 12.5mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FPX |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FPX049 to view detailed technical specifications.
No datasheet is available for this part.