
FOX Electronics FPX098-20 technical specifications.
| Capacitance | 2E-11F |
| Package/Case | SMD/SMT |
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Height | 3.7mm |
| Length | 12.5mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 60R |
| RoHS Compliant | No |
| Series | FPX |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FPX098-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
