
The FPX100 is a 10MHz crystal oscillator with a frequency stability of 50ppm. It has a compact SMD/SMT termination and measures 3.7mm in height and 4.6mm in width. The oscillator operates within a temperature range of -10°C to 70°C. The FPX100 is available in a package quantity of 1000 units, packaged on a tape and reel. It is not RoHS compliant.
FOX Electronics FPX100 technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Height | 3.7mm |
| Length | 12.5mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FPX |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FPX100 to view detailed technical specifications.
No datasheet is available for this part.