
The FPX221-20 is a 22.184MHz crystal oscillator with a frequency stability of 50ppm. It has a height of 3.7mm and is designed for surface mount technology. The oscillator operates within a temperature range of -10°C to 70°C. It is available in a tape and reel packaging format with a quantity of 100 units per reel.
FOX Electronics FPX221-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 22.184MHz |
| Frequency Stability | 50ppm |
| Height | 3.7mm |
| Length | 12.5mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FPX |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FPX221-20 to view detailed technical specifications.
No datasheet is available for this part.