The FPX245F-20 is a 24.576MHz crystal with a frequency stability of 50ppm and a tolerance of 50ppm. It is available in a surface mount package with a height of 3.7mm and a length of 12.5mm. The crystal is suitable for operating temperatures between -10°C and 70°C. It is not RoHS compliant.
FOX Electronics FPX245F-20 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 3.7mm |
| Length | 12.5mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FPX |
| Series Resistance | 30R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FPX245F-20 to view detailed technical specifications.
No datasheet is available for this part.