
3.6864MHz fundamental quartz crystal for surface mount applications. Features a 50ppm frequency tolerance and stability, with a load capacitance of 20pF. Housed in a compact SMD/SMT package measuring 12.5mm x 4.6mm x 3.7mm. Equivalent Series Resistance (ESR) is 200 Ohms. Operating temperature range is -10°C to 70°C. RoHS compliant and supplied on tape and reel.
FOX Electronics FPXLF0368-20 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.6mm |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 3.6864 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPXLF |
| Series Resistance | 200R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FPXLF0368-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
