
Surface mount crystal oscillator operating at 8 MHz. Features a 50 ppm frequency tolerance and 100 ppm frequency stability across a -20°C to 70°C temperature range. Equipped with a 20 pF load capacitance and 80 Ohm ESR. Packaged in a 12.5mm L x 4.6mm W x 3.7mm H SMD/SMT package, supplied on tape and reel. RoHS compliant.
FOX Electronics FPXLF080-20 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.6mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 8 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPXLF |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FPXLF080-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
