The FPXLF200 is a 20MHz crystal oscillator with a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C. The oscillator is packaged in a surface mount SMD/SMT package, measuring 3.7mm in height, 4.6mm in width, and 12.5mm in length. The FPXLF200 is lead free and available in quantities of 1000 per reel. It is not radiation hardened.
FOX Electronics FPXLF200 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 20 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | FPX |
| Series Resistance | 30R |
| Termination | SMD/SMT |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FPXLF200 to view detailed technical specifications.
No datasheet is available for this part.
