FOX Electronics FPXLF200-20/TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 20 MHz |
| Series Resistance | 30R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FPXLF200-20/TR to view detailed technical specifications.
No datasheet is available for this part.