
The FPXLF221-20 is a 22.184MHz frequency control crystal with a frequency stability of 50ppm. It has a load capacitance of 20pF and is designed for surface mount applications. The crystal operates within a temperature range of -10°C to 70°C. It is available in a tape and reel packaging format with a quantity of 1000 units per reel.
FOX Electronics FPXLF221-20 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 22.184MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 3.7mm |
| Length | 12.5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | FPX |
| Series Resistance | 30R |
| Termination | SMD/SMT |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FPXLF221-20 to view detailed technical specifications.
No datasheet is available for this part.