FOX Electronics FQ1045A-3.6864 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.6864MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 3.6864 MHz |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Series |
| Series Resistance | 150R |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FQ1045A-3.6864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.