
FOX Electronics FQ1045A4 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 30ppm |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FQ1045A |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FQ1045A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
