
FOX Electronics FQ5032B-19.6608 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 19.6608MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.047inch |
| Length | 0.197inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | FQ5032B |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FQ5032B-19.6608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.