FOX Electronics FQ7050B-10.000 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FQ7050B |
| Series Resistance | 80R |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FQ7050B-10.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.