FOX Electronics FQ7050B-6 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 6MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.051inch |
| Length | 0.276inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | FQ7050B |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FQ7050B-6 to view detailed technical specifications.
No datasheet is available for this part.