
The FSM000.32768-1 is a 32.768kHz crystal with a capacitance of 1.25pF and a tolerance of 20ppm. It has a package quantity of 100 and is available in SMD/SMT termination. The crystal operates within a temperature range of -40°C to 85°C. It measures 3.56mm in height, 10.41mm in length, and 4.06mm in width.
FOX Electronics FSM000.32768-1 technical specifications.
| Capacitance | 1.25E-11F |
| Frequency | 32.768kHz |
| Height | 3.56mm |
| Length | 10.41mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | FSM |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 4.06mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FSM000.32768-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.